PDP SEO Portlet

AM10T-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 10 W, 1 Output, Fixed, 15 V, 667 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10T-2415SZ
Secondary Manufacturer Part#: AM10T-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM10T-Z series 10W DC-DC converter
  • Input voltage range from 18-36V, output voltage is 15V
  • Maximum output current is 0.667A, isolation is 1500VDC
  • Efficiency is 88%
  • Wide 2:1 input range
  • Over current protection
  • Continuous short circuit protection
  • Over voltage protection
  • Soft start
  • Operating temperature range from -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
0.667 A
667 mA
10 W
Regulated
15 V
15 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.0688
100+
$23.00025
200+
$19.5261
500+
$19.42545
1000+
$19.3248