PDP SEO Portlet

AM10T-2412SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 10 W, 1 Output, Fixed, 12 V, 833 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10T-2412SZ
Secondary Manufacturer Part#: AM10T-2412SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
0.833 A
833 mA
10 W
Regulated
12 V
12 Vdc
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.2942
100+
$21.7425
200+
$17.9547
500+
$17.86215
1000+
$17.7696