PDP SEO Portlet

AM10T-1212SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 10 W, 1 Output, Fixed, 12 V, 833 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10T-1212SZ
Secondary Manufacturer Part#: AM10T-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM10T-Z series 10W DC-DC converter
  • Input voltage range from 9-18V, output voltage is 12V
  • Maximum output current is 0.833A, isolation is 1500VDC
  • Efficiency is 87%
  • Wide 2:1 input range
  • Over current protection
  • Continuous short circuit protection
  • Over voltage protection
  • Soft start
  • Operating temperature range from -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
0.833 A
833 mA
10 W
Regulated
12 V
12 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.2942
100+
$21.7425
200+
$17.9547
500+
$17.86215
1000+
$17.7696