PDP SEO Portlet

AM10GH-4812SEZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10GH-4812SEZ
Secondary Manufacturer Part#: AM10GH-4812SEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1600 V
1
750 mA
10 W
Regulated
12 V
ITE and Industrial
9.2 mm
11.1 mm
21.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:44  Mult:1  
USD $:
44+
$14.57565
100+
$12.95261
200+
$11.89248
500+
$10.98525
1000+
$10.25403