PDP SEO Portlet

AM10EW-2424DLPZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 4:1, 10 W, 2 Outputs, Fixed

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10EW-2424DLPZ
Secondary Manufacturer Part#: AM10EW-2424DLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1500 V
2
208 mA
-208 mA
10 W
Regulated
24 V
-24 V
ITE, Industrial and Railway
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$8.40742
100+
$8.36452
200+
$8.32163
500+
$8.27874
1000+
$8.23584