PDP SEO Portlet

AM10EW-11012SH22LPZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 4:1, 10 W, 1 Output, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10EW-11012SH22LPZ
Secondary Manufacturer Part#: AM10EW-11012SH22LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
160 V
40 V
110 V
2250 V
1
833 mA
10 W
Regulated
12 V
ITE, Industrial and Railway
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$11.37761
100+
$10.10936
200+
$9.27637
500+
$8.56637
1000+
$8.2944