PDP SEO Portlet

AM10E-4803SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 3.3 V, 2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10E-4803SZ
Secondary Manufacturer Part#: AM10E-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Full SMD technology
  • Input/Output Isolation 1500VDC
  • Wide 2:1 input range
  • Continuous short circuit protection
  • High efficiency up to 86%
  • Low profile metal package

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
2 A
2 A
10 W
Regulated
3.3 V
3.3 Vdc
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.5972
100+
$23.81925
200+
$19.6522
500+
$19.5509
1000+
$19.4496