PDP SEO Portlet

AM10E-2405DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 2 Outputs, Fixed, 5 V, 1 A, -5 V, -1 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10E-2405DZ
Secondary Manufacturer Part#: AM10E-2405DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM10E-Z series 10W DC to DC converter
  • Input voltage range from 18 to 36V, output voltage is ±5V
  • Maximum output current is ±1A, efficiency is 82%
  • Full SMD technology, wide 2:1 input range, input/output isolation 1500VDC
  • Pin compatible with multiple manufacturers, low profile metal package
  • Continuous short circuit, over load protection, cULus, IEC/UL/EN/62368-1 certified
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 2 x 1 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
1|-1 A
1 A
-1 A
10 W
Regulated
5, -5 V
5 V
-5 V
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.2844
100+
$21.957
200+
$18.0711
500+
$17.97795
1000+
$17.8848