AM10E-1224SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 24 V, 416 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM10E-1224SZ
Secondary Manufacturer Part#: AM10E-1224SZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- Full SMD technology
- Input/Output Isolation 1500VDC
- Wide 2:1 input range
- Continuous short circuit protection
- High efficiency up to 86%
- Low profile metal package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.416 A | ||
| 416 mA | ||
| 10 W | ||
| Regulated | ||
| 24 V | ||
| 24 Vdc | ||
| Household, Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |