PDP SEO Portlet

AM10E-1212SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10E-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
10 W
12 V
DIP
833 mA
Fixed
9 V
18 V
null
null
null
null
Household, Industrial, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 24.6176
10+
$24.6176
100+
$22.04475
200+
$18.1875
500+
$18.09375
1000+
$18.0
SubTotal:
$246.18