PDP SEO Portlet

AM10E-1212DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 2 Outputs, Fixed, 12 V, 416 mA, -12 V, -416 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10E-1212DZ
Secondary Manufacturer Part#: AM10E-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Full SMD technology
  • Input/Output Isolation 1500VDC
  • Wide 2:1 input range
  • Continuous short circuit protection
  • High efficiency up to 86%
  • Low profile metal package

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
0.416|-0.416 A
416 mA
-416 mA
10 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.6176
100+
$22.04475
200+
$18.1875
500+
$18.09375
1000+
$18.0