PDP SEO Portlet

AM10E-1205SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10E-1205SZ
Secondary Manufacturer Part#: AM10E-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM10E-Z series 10W DC to DC converter
  • Input voltage range from 9 to 18V, output voltage is 5V
  • Maximum output current is 2A, efficiency is 82%
  • Full SMD technology, wide 2:1 input range, input/output isolation 1500VDC
  • Pin compatible with multiple manufacturers, low profile metal package
  • Continuous short circuit, over load protection, cULus, IEC/UL/EN/62368-1 certified
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 2 x 1 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
2 A
2 A
10 W
Regulated
5 V
5 V
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$21.7756
100+
$20.83575
200+
$18.1875
500+
$18.09375
1000+
$18.0