AM10E-1205DZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 2 Outputs, Fixed, 5 V, 1 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM10E-1205DZ
Secondary Manufacturer Part#: AM10E-1205DZ
- RoHS 10 Compliant
- Tariff Charges
- AM10E-Z series 10W DC to DC converter
- Input voltage range from 9 to 18V, output voltage is ±5V
- Maximum output current is ±1A, efficiency is 82%
- Full SMD technology, wide 2:1 input range, input/output isolation 1500VDC
- Pin compatible with multiple manufacturers, low profile metal package
- Continuous short circuit, over load protection, cULus, IEC/UL/EN/62368-1 certified
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 2 x 1 x 0.4inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 1|-1 A | ||
| 1 A | ||
| -1 A | ||
| 10 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 V | ||
| -5 V | ||
| Household, Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |