PDP SEO Portlet

AM10BRW-4815SZ

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 10 W, 1 Output, Adj, Fixed, 15 V, 666 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10BRW-4815SZ
Secondary Manufacturer Part#: AM10BRW-4815SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
666 mA
10 W
Regulated
15 Vdc
Household, Industrial, ITE & Railway
23.8 mm
10.4 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$27.6556
100+
$27.5145
200+
$22.7271
500+
$22.60995
1000+
$22.4928