AM10BRW-2415SZ
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 10 W, 1 Output, Adj, Fixed, 15 V, 666 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM10BRW-2415SZ
Secondary Manufacturer Part#: AM10BRW-2415SZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 666 mA | ||
| 10 W | ||
| Regulated | ||
| 15 Vdc | ||
| Household, Industrial, ITE & Railway | ||
| 23.8 mm | ||
| 10.4 mm | ||
| 13.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |