PDP SEO Portlet

AM100EBO-4824SNZ-B

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 100 W, 1 Output, Adj, Fixed, 24 V, 4.17 A, Regulated, Eighth Brick

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM100EBO-4824SNZ-B
Secondary Manufacturer Part#: AM100EBO-4824SNZ-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
4.17 A
100 W
Regulated
24 Vdc
Household, Industrial, ITE & Medical
58.42 mm
9.69 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.07081