PDP SEO Portlet

AM1/4S-2407SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 7.2 V, 34.7 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/4S-2407SZ
Secondary Manufacturer Part#: AM1/4S-2407SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1/4S-Z series 0.25W DC-DC converter
  • Input voltage range from 21.6 to 26.4V, output voltage is 7.2V
  • Maximum output current is 34.7mA, isolation is 1000VDC
  • Efficiency is 57%
  • 4 pin SIP package
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Operating temperature -40°C to +85°C
  • Dimensions (Lx W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
1
-40 to 85 °C
0.03472 A
34.7 mA
250 mW
Regulated
7.2 V
7.2 V
Household, Industrial & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.16 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.1066
120+
$2.69745
200+
$2.5414
520+
$2.5283
1000+
$2.5152