PDP SEO Portlet

AM1/4S-1505SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 5 V, 50 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/4S-1505SZ
Secondary Manufacturer Part#: AM1/4S-1505SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1/4S-Z series 0.25W DC-DC converter
  • Input voltage range from 13.5 to 16.5 V, output voltage is 5V
  • Maximum output current is 50mA, isolation is 1000VDC
  • Efficiency is 62%
  • 4 pin SIP package
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Operating temperature -40°C to +85°C
  • Dimensions (Lx W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
1 kV
1
-40 to 85 °C
0.05 A
50 mA
250 mW
Regulated
5 V
5 V
Household, Industrial & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.16 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136