AM1/4S-1212SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 12 V, 20.8 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1/4S-1212SZ
Secondary Manufacturer Part#: AM1/4S-1212SZ
- RoHS 10 Compliant
- Tariff Charges
- AM1/4S-Z series 0.25W DC-DC converter
- Input voltage range from 10.8 to 13.2V, output voltage is 12V
- Maximum output current is 20.8mA, isolation is 1000VDC
- Efficiency is 63%
- 4 pin SIP package
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Operating temperature -40°C to +85°C
- Dimensions (Lx W x H) is 0.46 x 0.24 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.02083 A | ||
| 20.8 mA | ||
| 250 mW | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household, Industrial & ITE | ||
| 11.68 mm | ||
| 11.68 x 6 x 10.15 mm | ||
| 10.16 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |