PDP SEO Portlet

AM1/4S-0505SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 5 V, 50 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/4S-0505SZ
Secondary Manufacturer Part#: AM1/4S-0505SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1/4S-Z series 0.25W DC to DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is 5V
  • Maximum output current is 50mA, isolation is 1000VDC
  • Efficiency is 71%
  • 4 pin SIP package, low ripple and noise, pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load)
  • Non-conductive black plastic case material
  • Designed to meet IEN/EN/UL 60950-1, 62368-1
  • Operating temperature range from -40°C to +85°C
  • Dimensions (Lx W x H) is 11.68 x 6.00 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.81673
120+
$2.50304
200+
$2.29209
520+
$2.11209
1000+
$1.96033