PDP SEO Portlet

AM1/2S-2407SH30Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 7.2 V, 69.44 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-2407SH30Z
Secondary Manufacturer Part#: AM1/2S-2407SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
69.44 mA
500 mW
Regulated
7.2 Vdc
Household, Industrial & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.1066
120+
$2.69745
200+
$2.5414
520+
$2.5283
1000+
$2.5152