PDP SEO Portlet

AM1/2S-1224SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 24 V, 20.83 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-1224SZ
Secondary Manufacturer Part#: AM1/2S-1224SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
20.83 mA
500 mW
Regulated
24 Vdc
Household, Industrial & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.1066
120+
$2.69745
200+
$2.5414
520+
$2.5283
1000+
$2.5152