PDP SEO Portlet

AM1/2S-1218SH30Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 18 V, 27.77 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-1218SH30Z
Secondary Manufacturer Part#: AM1/2S-1218SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
27.77 mA
500 mW
Regulated
18 Vdc
Household, Industrial & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.3271
120+
$3.16192
200+
$3.14571
520+
$3.1295
1000+
$3.11328