PDP SEO Portlet

AM1/2S-0509SH30Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 9 V, 55.55 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-0509SH30Z
Secondary Manufacturer Part#: AM1/2S-0509SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1/2S-0509SH30Z is an AM1/2S-Z series 0.5W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 4.5 to 5.5VDC, output voltage is 9VDC
  • Maximum output current is 55.55mA, isolation is 3000VDC
  • Efficiency is 78%
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Free air convection cooling
  • Switching frequency is 80KHz
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.46 x 0.24 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
55.55 mA
500 mW
Regulated
9 V
Household, Industrial & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136