AM1/2S-0507SH30Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 7.2 V, 69.44 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1/2S-0507SH30Z
Secondary Manufacturer Part#: AM1/2S-0507SH30Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| 69.44 mA | ||
| 500 mW | ||
| Regulated | ||
| 7.2 Vdc | ||
| Household, Industrial & ITE | ||
| 11.68 mm | ||
| 10.15 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |