PDP SEO Portlet

AM1/2S-0315SH30Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 15 V, 33 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-0315SH30Z
Secondary Manufacturer Part#: AM1/2S-0315SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
-40 to 85 °C
0.033 A
33 mA
500 mW
Regulated
15 V
15 Vdc
Household, Industrial & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136