PDP SEO Portlet

AM1/2S-0303SH30Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Fixed, 3.3 V, 152 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1/2S-0303SH30Z
Secondary Manufacturer Part#: AM1/2S-0303SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1/2S-Z series 0.5W DC to DC converter
  • Input voltage range from 2.97 to 3.63V, output voltage is 3.3V
  • Maximum output current is 152mA, isolation is 3000mA
  • Efficiency is 76%
  • 4 pin SIP package, low ripple and noise
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Non-conductive black plastic UL94-VO case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 11.68 x 6.00 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
152 mA
500 mW
Regulated
3.3 V
Household, Industrial & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136