PDP SEO Portlet

CM2822H60A0T

SMD Fuse, High Current, 60 A, 75 VDC, SMD, CM2822H

Manufacturer:AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CM2822H60A0T
Secondary Manufacturer Part#: CM2822H60A0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Current
1.5 kA
SMD
60 A
CM2822H Series
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25
2000+
$1.107
10000+
$0.9801
20000+
$0.86751
50000+
$0.76752