SQF-SMSM2-32G-SBE
Manufacturer:Advantech
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SQF-SMSM2-32G-SBE
Secondary Manufacturer Part#: SQF-SMSM2-32G-SBE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| MLC | ||
| mSATA | ||
| SATA III | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 31.792k | ||
| 40.214k | ||
| 560.75 | ||
| 163.77 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |