PDP SEO Portlet

PSA-A45WM-U

AC/DC Power Supply Quad-Output 5V/9V/12V/15V/20VDC 3A/2.25A 45W

Manufacturer:Advantech
Avnet Manufacturer Part #: PSA-A45WM-U
Secondary Manufacturer Part#: PSA-A45WM-U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSA-A45WM-U is a PSA-A45W series 45watt power delivery USB-C adapter. It is equipped with universal USB Type C output interface.

  • Compact design with 45W output
  • Enhanced with Power Delivery (PD), North America 2-pin socket type
  • Meets DOE VI and CoC tier 2 requirements
  • Built-in OVP/OCP/SCP/OTP output protection
  • Input voltage range from 100 to 240V
  • 47 to 63Hz input frequency, 87% efficiency
  • Operating temperature range from 0 to +40°C
  • MTBF (hours at 25°C) is 300K
  • Dimension (W x H x D) is 1.594 x 2.106 x 1.102inch
  • CB IEC 62368-1 / UL IEC 62368-1 / cUL IEC 62368-1 / FCC safety standards

Technical Attributes

Find Similar Parts

Description Value
4962199
1
USB Type C
2.25 A
45 W
20 V
US
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  386.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: