PDP SEO Portlet

PCI-1721-AE

4 Channel 12 Bit Analog Output PCI Card

Manufacturer:Advantech
Avnet Manufacturer Part #: PCI-1721-AE
Secondary Manufacturer Part#: PCI-1721-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCI-1721 is an advanced high-speed analog output card for the PCI bus, and each of analog output channels are equipped with a 12-bit, double-buffered DAC. It features many powerful and unique functions, like a waveform output function with 10 MHz maximum update rate, auto-calibration and a BoardID switch. PCI-1721 is an ideal solution for industrial applications where high-speed continuous analog output or real-time waveform output functions are required.

  • 10 MHz maximum digital update rate
  • PCI-bus mastering for data transfer
  • Auto calibration function
  • Four analog output channels with 1,024 samples FIFO buffer
  • A 12-bit DAC is equipped for each of analog output channels
  • Real-time waveform output function with internal/external pacer
  • Synchronized output function
  • Flexible output types and range settings
  • Keeps the output settings and values after system hot reset
  • 16-ch DI/O and one 10 MHz 16-bit resolution counter
  • BoardIDâ„¢ switch(Min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$763.78571
10+
$722.5
30+
$703.48684
50+
$685.44872
100+
$668.3125