PDP SEO Portlet

PCI-1706U-AE

8 Channel Universal PCI Multifunction Card

Manufacturer:Advantech
Avnet Manufacturer Part #: PCI-1706U-AE
Secondary Manufacturer Part#: PCI-1706U-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCI-1706U is an advanced high-performance multifunction card based on the Universal PCI Bus. With a large FIFO of 8K Sample, the maximum sampling rate of PCI-1706U is up to 250 kS/s with 8 A/D converters simultaneously sampling on each channel. If more than 8 analog input channels are required, multiple cards can be synchronized through the Device-to-Device Bus to support more AI channels simultaneously sampling. The PCI-1706U has two 12-bit D/A output channels, 16 digital input/output channels, and two 32-bit Time/counter channels so that it can provide specific functions for different application requirements.

  • 8 differential analog inputs
  • 8 A/D converters simultaneously sampling
  • 16-bit A/D converter, with up to 250kHz sampling rate for each channel
  • Programmable gain
  • Onboard FIFO memory up to 8K Sample
  • Multiple A/D triggering modes
  • Programmable pacer/counter
  • BoardIDâ„¢ switch
  • Universal PCI Bus (supports 3.3V or 5V PCI bus signals)(Min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1072.21429
10+
$1014.25676
30+
$987.56579
50+
$962.24359
100+
$938.1875