EKI-2725-CE
Manufacturer:Advantech
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EKI-2725-CE
Secondary Manufacturer Part#: EKI-2725-CE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| No | ||
| Yes | ||
| No | ||
| DIN Rail|Wall Mount | ||
| 5 | ||
| 3.3 Vdc | ||
| -10 to 60 °C | ||
| Single | ||
| 95 x 30 x 140 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |