PDP SEO Portlet

EKI-2528-AE

Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 8, 10Mbps, 100Mbps

Manufacturer:Advantech
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EKI-2528-AE
Secondary Manufacturer Part#: EKI-2528-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EKI-2528-AE is a 8-port unmanaged industrial-grade Ethernet Switch for fast and cost-efficient network expansion solutions. The power is a +12 to 48VDC redundant input design and is secured with a double protection mechanism, power polarity reverse protect and an overload current resettable fuse. The former tolerates reverse power wiring while the later secures the system from overload currents. As the power supply turns normal, EKI-2528 will automatically get back to work. Each port of EKI-2528 has 2 LED's to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Simply verify the hardware status by checking the LED and have troubleshooting easy and quick. EKI-2528 comes with compact metal housing.

  • IEEE 802.3, 802.3u, 802.3x Communication standard
  • 10/100Base-T (X) LAN
  • 100m Transmission distance
  • 3W Maximum power consumption
  • 12 to 48VDC Voltage rating
  • IP30 Protection rating
  • -10 to 60°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: