ASMB-782G4-00A1E
ASMB-782 Intel Xeon E3/Core i3 ATX Server Board with DDR3 4 GbE SATA3 LGA 1155
Click image to enlarge
Manufacturer:Advantech
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Board Servers
Avnet Manufacturer Part #: ASMB-782G4-00A1E
Secondary Manufacturer Part#: ASMB-782G4-00A1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Mbit | ||
| x86 | ||
| LGA 1155 | ||
| One 10/100/1000 | ||
| ATX | ||
| Ethernet|LAN|USB | ||
| 32 GB | ||
| Rack Mount | ||
| 2 | ||
| 2 | ||
| 4x240pin | ||
| 1 | ||
| 8 GB | ||
| Intel HD Graphics 2500/P3000/P4000 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| 2x PCIex16|2x PCIex4 | ||
| V2 | ||
| Xeon E3-12xxV2|Core i3-3220|Pentium G2120|Core i3-2120|Pentium G850|Celeron G540 | ||
| Intel | ||
| 304.8 x 244 mm | ||
| 4 SATA2.0|2 SATA3.0 | ||
| 10 USB2.0|4 USB3.0 | ||
| 1 VGA | ||
| 1 DVI-D|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |