PDP SEO Portlet

ASMB-586G2-00A1

ASMB-586 Intel Xeon E & 8th/9th Generation Core MicroATX Server Board with 4 DDR4 4 PCIe 6 USB 3.1

Manufacturer:Advantech
Avnet Manufacturer Part #: ASMB-586G2-00A1
Secondary Manufacturer Part#: ASMB-586G2-00A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Mbit
x86-64
2 Mic
S/PDIF|2 Line-out
LGA 1151
One 10/100/1000
Micro-ATX
RS-232
128 GB
4x288pin
1
Intel HD Graphics
SPI Flash
0 to 60 °C
1x PCIex16|2x PCIex4|1x PCIex1
V3
Xeon E-21xx|Xeon E-22xx|Core i3|Core i5|Core i7
Intel
244 x 244 mm
8 SATA3.0
7 USB2.0|6 USB3.1
1 DVI-D|1 HDMI|1 VGA
1 DVI-D|1 HDMI|1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$580.8231
2+
$572.1077
4+
$569.2036
8+
$566.2995
16+
$546.6629