ASMB-584G2-00A1E
ASMB-584 Intel Xeon E3 V3 Micro ATX Server Board SPI Flash Dual LANs LGA 1150
Click image to enlarge
Manufacturer:Advantech
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Board Servers
Avnet Manufacturer Part #: ASMB-584G2-00A1E
Secondary Manufacturer Part#: ASMB-584G2-00A1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86-64 | ||
| 2 Mic | ||
| 2 Line-out | ||
| LGA 1150 | ||
| One 10/100/1000 | ||
| Micro-ATX | ||
| Yes | ||
| Ethernet|LAN|USB | ||
| 32 GB | ||
| Rack Mount | ||
| 2 | ||
| 2 | ||
| 8 | ||
| 4X240pin | ||
| 1 | ||
| 8 GB | ||
| Intel HD Graphics | ||
| 0 to 60 °C | ||
| 2x PCIex16|1x PCIex4 | ||
| V2|V3 | ||
| Xeon E3-1200 V3|Core i3|Core i5|Core i7 | ||
| Intel | ||
| 244 x 244 mm | ||
| Rackmount Optimized Placement with Positive Air Flow Design|Software RAID 0,1,5,10 and Embedded Software APIs/Utilities | ||
| 2 USB3.0|7 USB2.0 | ||
| 1 DVI|1 VGA | ||
| 2 DisplayPort|1 DVI|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |