PDP SEO Portlet

ARK-1123H-U0A1E

ARK-1123H Intel Celeron Quad Core J1900 SoC with Dual HDMI/GbE IoT Fanless Box Computer 64 Mbit SPI

Manufacturer:Advantech
Avnet Manufacturer Part #: ARK-1123H-U0A1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ARK-1123 fanless Embedded Box Computer is an ideal, application-ready system
solution. All electronics are protected in a compact, sealed, aluminum case for
easy embedding in the customer's own housing, or as a stand-alone application
where space is limited and the environment harsh. The solid, sealed aluminum case
offers vibration and dust resistance while also providing a passive cooling solution.
The ARK-1123 provides system integrators with a turn-key solution and versatile
application development path without breaking the bank or missing time-to-market
deadlines.

IntelĀ® Celeron J1900 Quad Core 2.0 GHz SoC 1 x 2.5" SATA HDD/SSD Bay 2 x GbE for Multiple Internet Transmission 2 x Independent HDMI 1 x RS-232/422/485 (BIOS selection) 1 x Full-Size MiniPCIe (ex. WLAN or WWAN module) 1 x Half Size MiniPCIe (ex. mSATA) Optional VESA / DIN Rail / Wall Mounting kits Threaded DC jack design Supports SUSIAccess and Embedded Software APIs"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
12 VDC
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00