PDP SEO Portlet

AQD-SD3L8GN16-SG1

DRAM Module DDR3L SDRAM 8 GB 204-Pin

Manufacturer:Advantech
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: AQD-SD3L8GN16-SG1
Secondary Manufacturer Part#: AQD-SD3L8GN16-SG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
FBGA
64 Bit
Gold
DRAM Module
800 MHz
512 mA
1.45 V
512M x 64bit
8 GB
1.28 V
204SODIMM
Socket Mount
16
0 to 85 °C
85 °C
0 °C
512M x 64
204SODIMM
204
67.6 x 30 mm
DDR3L SDRAM
1.45 V
1.28 V
1.35 V
8 GB
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: