PDP SEO Portlet

AQD-SD3L4GN16-SG

DRAM Module DDR SDRAM 4GB 204-Pin SODIMM T/R

Manufacturer:Advantech
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: AQD-SD3L4GN16-SG
Secondary Manufacturer Part#: AQD-SD3L4GN16-SG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQD-SD3L4GN16-SG is DDR3 Unbuffered SO-DIMM, non-ECC, high-speed, low power memory module that use 8 pcs of 512Mx8bits DDR3 low voltage SDRAM in FBGA package and a 2048 bits serial EEPROM on a 204-pin printed circuit board. AQD-SD3L4GN16-SG is a Dual In-Line Memory Module and is intended for mounting into 204-pin edge connector sockets. Synchronous design allows precise cycle control with the use of system clock. Data I/O transactions are possible on both edges of DQS. Range of operation frequencies, programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.

? RoHS compliant products. ? JEDEC standard 1.35V(1.28V~1.45V) Power supply ? JEDEC standard 1.5V(1.425V~1.575V) Power supply ? VDDQ=1.35V(1.28V~1.45V) & 1.5V(1.425V~1.575V) ? Clock Freq: 800MHZ for 1600Mb/s/Pin. ? Programmable CAS Latency: 5, 6, 7, 8, 9, 10, 11 ? Programmable Additive Latency (Posted /CAS): 0,CL-2 or CL-1 clock ? Programmable /CAS Write Latency (CWL) = 8(DDR3-1600) ? 8 bit pre-fetch ? Burst Length: 4, 8 ? Bi-directional Differential Data-Strobe ? Internal calibration through ZQ pin ? On Die Termination with ODT pin ? Serial presence detect with EEPROM ? Asynchronous reset

Technical Attributes

Find Similar Parts

Description Value
512M x 8bit
4 GB
85 °C
0 °C
1.45 V
1.28 V
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: