PDP SEO Portlet

AQD-D3L8GE16-SG

Manufacturer:Advantech
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: AQD-D3L8GE16-SG
Secondary Manufacturer Part#: AQD-D3L8GE16-SG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
FBGA
72 Bit
DRAM Module
400 MHz
963 mA
1.45|1.575 V
13.125 ns
1G x 72bit
8 GB
1.283|1.425 V
240UDIMM
Socket Mount
18
0 to 85 °C
85 °C
0 °C
1G x 72
240UDIMM
240
133.35 x 30 mm
Industrial
DDR SDRAM
UDIMM
1.45 V
1.283 V
1.35 V
8 GB
1.35|1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: