PDP SEO Portlet

ADAM-6520L-AE

5-port Industrial 10/100 Mbps Unmanaged Ethernet Switch

Manufacturer:Advantech
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: ADAM-6520L-AE
Secondary Manufacturer Part#: ADAM-6520L-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADAM-6520L-AE is a 5-port industrial 10/100 Mbps Unmanaged Ethernet Switch, which substitutes ADAM-6510, which is being phased-out. With ADAM-6520L, users can upgrade their 10 Mbps hub to a 10/100 Mbps switch, for a small cost.

  • Supports full/half duplex flow control
  • Supports MDI/MDI-X auto crossover
  • Provides broadcast storm protection
  • Embedded with a switch controller, supports auto-negotiation
  • Supports +10~30VDC for power input
  • Provides surge protection 3,000VDC for power line
  • Provides flexible mounting: DIN-rail, wall, stack
  • Operating temperature range from 0 to 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$86.81333
10+
$84.64639
30+
$82.68986
50+
$80.74157
100+
$79.40244