96SD1-1G400NN-AP
DRAM Module DDR SDRAM 1 GB 200-Pin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Mbit | ||
| 60FBGA | ||
| 64 Bit | ||
| DRAM Module | ||
| 200 MHz | ||
| 2.7 V | ||
| 128M x 64bit | ||
| 1 GB | ||
| 2.5 V | ||
| 200SODIMM | ||
| Socket Mount | ||
| 16 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 128M x 64 | ||
| 200SODIMM | ||
| 200 | ||
| 67.6 x 3.8 x 31.75 mm | ||
| Commercial | ||
| DDR SDRAM | ||
| 2.7 V | ||
| 2.5 V | ||
| 2.6 V | ||
| 1 GB | ||
| 2.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |