PDP SEO Portlet

XVE-01

AC/DC Power Supply 12-OUT 1V to 58V 1340W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XVE-01
Secondary Manufacturer Part#: XVE-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XV family of medically approved power supplies provides up to an incredible 1340W in an extremely compact 1U package. Providing up to 12 isolated DC outputs, the XV family employs innovative plug & play architecture allowing users to instantly conf

  • EN60601-1 3rd edition approved
  • Less than 300µA leakage current
  • 150µA option available
  • 4000VAC isolation
  • Ultra high efficiency, up to 89%
  • Extra low profile: 1U height (40mm)
  • Plug & Play Power - allows

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1340 W
Chassis

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$597.0548
10+
$585.03356
20+
$573.48684
40+
$562.3871
80+
$544.8125