PDP SEO Portlet

XS1000-24NS002

AC/DC Power Supply Single-OUT 24V 42A 1008W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XS1000-24NS002
Secondary Manufacturer Part#: XS1000-24NS002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xsolo family of single output power supplies provides up to an incredible 1008W in an extremely compact package. Available in two package types, the high efficiency Xsolo delivers an incredible convection cooled 504W in an open-frame U-channel form factor and up to 1008W in an enclosed, fan cooled chassis. The Xsolo platform comes with a host of features including: variable speed fan, 12V/300mA isolated bias supply, remote ON/OFF, output voltage control and parallel operation for higher power applications. Nominal output voltages are 24V and 48V with wide adjustment ranges and user defined set-points. Xsolo carries dual safety certification, EN60950 2nd Edition for Industrial Applications and EN60601-1 2nd and 3rd Edition for Medical Applications, meeting the stringent creepage and clearance requirements, 4KVAC isolation and <300uA leakage current. Xsolo is designed to meet MIL810G and is also compliant with SEMI F47 for voltage dips and interruptions.

  • Single output: 24V or 48V
  • EN60950 2nd Edition & EN60601-1 2nd and 3rd Edition
  • Ultra high efficiency, >92%
  • Low profile: 1U height (40mm)
  • Convection Cooled 500W
  • Fan Cooled 1000W (variable speed fan)
  • 12V/300mA bias standby voltage provided
  • Remote ON/OFF Signal
  • Power Good Signal
  • MIL810G
  • 2 MOPP
  • SEMI F47 Compliant
  • BF Rated
  • Optional I2C PMBus™Communications
  • Optional OR-ing Function
  • Adjustable output voltage
  • Product Options: Conformal Coating,Low Leakage Current and Ruggedised

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$561.41096
50+
$550.10738
100+
$539.25
200+
$528.8129
400+
$512.2875