PDP SEO Portlet

XLCC01

AC/DC Power Supply Octal-OUT 1V to 58V 600W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XLCC01
Secondary Manufacturer Part#: XLCC01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XL family of power supplies provides up to 750W in a slimline 1U package. Providing up to 8 isolated outputs, the XL family is the most flexible power supply in its class and brings affordable configurable power to the 200-750W market.

The slimline product boasts unrivalled power density saving valuable system space. Combined with ultra high efficiencies, the XL family provides system designers with flexible instant solutions that significantly shorten design-in time and simplify integration.

The XL family consists of 4 powerPac models in 200W, 400W, 600W and 750W power levels. Each powerPac model may be populated with up to 4 powerMods selected from the table of powerMods shown below.

All configurations carry full safety agency approvals, UL60950, EN60950 and are CE marked.

  • Ultra high efficiency, up to 90%
  • Extra low profile: 1U height (40mm)
  • Plug & Play Power - allows fast custom configuration
  • Individual output control signals
  • All outputs fully floating
  • Series / Parallel of multiple outputs
  • Few electrolytic capacitors (all long life)
  • Visual LED indicators
  • 5V bias standby voltage provided
  • Standard Xgen product options include: Conformal Coating, Low Acoustic Noise, Low Leakage Current, Extra Ruggedisation, Connector, Cabling & Mounting options, Thermal Signals and Reverse Fans

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
600 W
Chassis

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$301.06849
50+
$295.00671
100+
$289.18421
200+
$283.5871
400+
$274.725