PDP SEO Portlet

XKB-01

AC/DC Power Supply Octal-OUT 400W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XKB-01
Secondary Manufacturer Part#: XKB-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XK family of low acoustic noise power supplies provides up to 600W in a slimline 1U x 260mm x 89mm package. Providing up to 8 isolated outputs, the XK family is the most flexible power supply in its class and brings affordable configurable power to the 200-600W market. Ideal for acoustic sensitive applications, the XK boasts unrivalled power density saving valuable system space. Combine with ultra high efficiencies, the XK family provides system designers with flexible instant solutions that significantly shorten and simplify system design-in time. The XK family consists of 3 powerPac models in 200W, 400W and 600W power levels. Each powerPac model may be populated with up to 4 powerMods.

  • Low Acoustic noise 39.8dBA
  • Ultra high efficiency, up to 89%
  • Extra low profile: 1U height (40mm)
  • Plug & Play Power - allows fast custom configuration
  • Individual output control signals
  • All outputs fully floating
  • Series / Parallel of multiple outputs
  • Few electrolytic capacitors (all long life)
  • Visual LED indicators
  • 5V bias standby voltage provided
  • Standard Xgen product options include: Conformal Coating, Low Acoustic Noise, Low Leakage Current, Extra Ruggedisation, Connector, Cabling & Mounting options, Thermal Signals and Reverse Fans.

Technical Attributes

Find Similar Parts

Description Value
Chassis

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$288.6772
10+
$280.8773
20+
$273.80485
40+
$267.74275
80+
$262.42831