PDP SEO Portlet

XGK

AC/DC Modular Power Supply, 1 Output, 220 W, Adjustable, Fixed, 30 V, 9.2 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XGK
Secondary Manufacturer Part#: XGK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

powerMod plug-in module intended for use in Xgen and UlitMod series power supply.

  • Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
  • Nominal output voltage is 24V
  • Maximum current is 9.2A
  • Power is 220W

Technical Attributes

Find Similar Parts

Description Value
Yes
Advanced Energy UltiMod Series Modular Power Supplies
VAC / VDC
85V AC to 264V AC
1
-40 to 70 °C
9.2 A
9.2 A
220 W
24 V
30 V
12 V
IEC320 C13
Industrial & Medical
Chassis
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$121.47945
20+
$119.03356
40+
$116.68421
80+
$114.42581
160+
$110.85