PDP SEO Portlet

XGA

AC/DC Modular Power Supply, 1 Output, 150 W, Adjustable, Fixed, 15.6 V, 12.5 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XGA
Secondary Manufacturer Part#: XGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

powerMod plug-in module intended for use in Xgen and UlitMod series power supply.

  • Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
  • Nominal output voltage is 12V
  • Maximum current is 12.5A
  • Power is 150W

Technical Attributes

Find Similar Parts

Description Value
Yes
Advanced Energy UltiMod Series Modular Power Supplies
VAC / VDC
85V AC to 264V AC
1
-40 to 70 °C
12.5 A
12.5 A
150 W
12 V
15.6 V
10.8 V
IEC320 C13
Industrial & Medical
Chassis
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$100.10959
20+
$98.09396
40+
$96.1579
80+
$94.29677
160+
$91.35