PDP SEO Portlet

XG4

AC/DC Modular Power Supply, 1 Output, 240 W, Adjustable, Fixed, 30 V, 10 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XG4
Secondary Manufacturer Part#: XG4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

powerMod plug-in module intended for use in Xgen and UlitMod series power supply.

  • Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
  • Nominal output voltage is 24V
  • Maximum current is 10A
  • Power is 240W

Technical Attributes

Find Similar Parts

Description Value
Yes
Advanced Energy UltiMod Series Modular Power Supplies
VAC / VDC
85V AC to 264V AC
4000 Vac
1
-40 to 70 °C
10 A
10 A
240 W
24 V
30 V
12 V
IEC320 C13
Industrial & Medical
Chassis
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$158.08219
20+
$154.89933
40+
$151.8421
80+
$148.90323
160+
$144.25